SMC KQG2 Series T Fitting, 4 mm to M5 x 0.8 Male, Threaded-to-Tube Connection Style, KQG2T04-M5
- RS Stock No.:
- 364-101
- Mfr. Part No.:
- KQG2T04-M5
- Brand:
- SMC
Subtotal (1 unit)*
£27.88
(exc. VAT)
£33.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.88 |
*price indicative
- RS Stock No.:
- 364-101
- Mfr. Part No.:
- KQG2T04-M5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 4 mm | |
| Connector B | M5 x 0.8 Male | |
| Pneumatic Fitting Type | T Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | M5 x 0.8 Male | |
| Manufacturer Series | KQG2 | |
| Model Number p | KQG2T04-M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 4 mm | ||
Connector B M5 x 0.8 Male | ||
Pneumatic Fitting Type T Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection M5 x 0.8 Male | ||
Manufacturer Series KQG2 | ||
Model Number p KQG2T04-M5 | ||
- COO (Country of Origin):
- JP
The SMC 316 Stainless Steel Push-In Fittings KQG2T feature a male T in the center. They offer a compact and lightweight design with flexibility in their use.
Series without lubrication
RoHS
RoHS
Related links
- SMC KQG2 Series T Fitting Threaded-to-Tube Connection Style, KQG2T06-M5
- SMC KQG2 Series T Fitting Tube-to-Tube Connection Style
- SMC KQG2 Series Union Tee Tube-to-Tube Connection Style, KQG2T04-00
- SMC KAL Series Elbow Fitting Threaded-to-Tube Connection Style, KAL04-M5
- SMC KQ2 Series T Fitting Threaded-to-Tube Connection Style
- SMC KQ2 Series Elbow Fitting Threaded-to-Tube Connection Style, KQ2K04-M5N
- SMC KAL Series Elbow Fitting Threaded-to-Tube Connection Style, KAL06-M5
- SMC KC Series Elbow Fitting Threaded-to-Tube Connection Style, KCL06-M5
