SMC LQ1 Series Male Connector, Push In 3.2 mm, Threaded Connection Style, LQ1H32-MN
- RS Stock No.:
- 363-767
- Mfr. Part No.:
- LQ1H32-MN
- Brand:
- SMC
Subtotal (1 unit)*
£21.24
(exc. VAT)
£25.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.24 |
*price indicative
- RS Stock No.:
- 363-767
- Mfr. Part No.:
- LQ1H32-MN
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | Push In 3.2 mm | |
| Pneumatic Fitting Type | Male Connector | |
| Connection Style | Threaded | |
| Threaded Connection | G 1 Male | |
| Manufacturer Series | LQ1 | |
| Model Number p | LQ1H32-MN | |
Select all | ||
|---|---|---|
Brand SMC | ||
Connector A Push In 3.2 mm | ||
Pneumatic Fitting Type Male Connector | ||
Connection Style Threaded | ||
Threaded Connection G 1 Male | ||
Manufacturer Series LQ1 | ||
Model Number p LQ1H32-MN | ||
- COO (Country of Origin):
- JP
The SMC Fluoropolymer Fittings is a high-purity fitting designed for threaded connections. Its robust construction and precision engineering make it ideal for applications requiring chemical resistance and high purity. This fitting ensures reliable performance under demanding conditions, providing optimal functionality for specialized industries.
Connector Fitting
Tubing size 8 x 6 mm
Male Piping
NPT Thread
Tubing size 8 x 6 mm
Male Piping
NPT Thread
Related links
- SMC LQ1 Series Male Connector Threaded Connection Style, LQ1H32-M
- SMC LQ1 Series Male Connector Threaded-to-Tube Connection Style, LQ1H23-MN
- SMC LQ1 Series Male Connector Threaded-to-Tube Connection Style, LQ1H21-M
- SMC LQ1 Series Male Connector Threaded-to-Tube Connection Style, LQ1H23-M
- SMC LQ1 Series Union Tee Threaded-to-Tube Connection Style, LQ1T21
- SMC LQ1 Series Elbow Fitting Threaded-to-Tube Connection Style, LQ1L21-M
- SMC LQ1 Series Female Connector Threaded-to-Tube Connection Style, LQ1L23-F
- SMC LQ1 Series Elbow Fitting Tube-to-Tube Connection Style, LQ1E21

