Festo NPFC-DS Series Nipple, M5 to M5, Threaded Connection Style, NPFC-DS-M5-M5-M

Subtotal (1 pack of 10 units)*

£21.50

(exc. VAT)

£25.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£21.50£2.15

*price indicative

RS Stock No.:
350-653
Mfr. Part No.:
NPFC-DS-M5-M5-M
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

M5

Connector B

M5

Pneumatic Fitting Type

Nipple

Connection Style

Threaded

Threaded Connection

M5

Manufacturer Series

NPFC-DS

Model Number p

NPFC-DS-M5-M5-M

COO (Country of Origin):
IT
The Festo innovative double nipple is designed to provide reliable pneumatic connections in various applications. Crafted from durable nickel-plated brass, it ensures robust performance even in demanding environments. With a compact design and ease of installation, this fitting enhances operational efficiency and is ideal for systems utilizing compressed air. Its ability to withstand a wide range of operating pressures and ambient temperatures further solidifies its versatility, making it a preferred choice for engineers and technicians alike.

Designed for seamless integration into pneumatic systems
RoHS-compliant materials ensure eco-friendly operation
Low corrosion resistance class suits minimal corrosion environments
Lightweight construction promotes reduced strain on fittings
Flexible operating temperature range enhances usability in diverse conditions

Related links