Festo NPFC-DS Series Nipple, G 1/4 to G 1/8, Threaded Connection Style, NPFC-DS-G18-G14-M

Subtotal (1 pack of 10 units)*

£20.10

(exc. VAT)

£24.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£20.10£2.01

*price indicative

RS Stock No.:
343-915
Mfr. Part No.:
NPFC-DS-G18-G14-M
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

G 1/4

Connector B

G 1/8

Pneumatic Fitting Type

Nipple

Connection Style

Threaded

Threaded Connection

G 1/4, G 1/8

Manufacturer Series

NPFC-DS

Model Number p

NPFC-DS-G18-G14-M

COO (Country of Origin):
IT
The Festo Double Nipple offers an innovative solution for efficient fluid handling and pneumatic connections. Designed with a double nipple configuration, it aims to streamline applications in various industrial settings. The robust build, featuring nickel-plated brass, ensures durability while remaining lightweight. Adept at managing pressures between -0.95 bar and 10 bar, this component is compliant with RoHS regulations, making it an environmentally-friendly choice. The thoughtful design provides secure connections and contributes to smooth operation for tasks that require precision and reliability.

Constructed from nickel plated brass for enhanced resistance against corrosion
Compact and lightweight design ensures easy handling and installation
Designed to withstand a broad operating temperature range
Offers excellent compatibility with compressed air as per industry standards
Dual pneumatic connection ports enhance versatility and ease of use
Tightening torque specifications allow for precise application the first time

Related links