Festo NPFC Series Nipple, G 1/2 to G 1/4, Threaded Connection Style, NPFC-DS-G14-G12-M

Subtotal (1 pack of 10 units)*

£22.00

(exc. VAT)

£26.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£22.00£2.20

*price indicative

RS Stock No.:
343-914
Mfr. Part No.:
NPFC-DS-G14-G12-M
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

G 1/2

Connector B

G 1/4

Pneumatic Fitting Type

Nipple

Connection Style

Threaded

Threaded Connection

G 1/2

Manufacturer Series

NPFC

Model Number p

NPFC-DS-G14-G12-M

COO (Country of Origin):
IT
The Festo Double Nipple product seamlessly bridges connections in pneumatic systems, offering reliability and efficiency in diverse applications. Crafted with nickel-plated brass, it ensures optimal durability and corrosion resistance, catering to robust operational conditions. Designed to facilitate compressed air usage up to 10 bar, this component is engineered for both versatility and performance, providing a lightweight solution that enhances your pneumatic setup without compromise. Its compact and efficient design is supported by specific tightening torque recommendations, ensuring a secure fit while maintaining ease of installation. This product is a solid choice for engineers seeking dependable performance in demanding environments.

Constructed from nickel plated brass for enhanced durability
Lightweight design promotes ease of installation and handling
Compatible with compressed air according to ISO standards
Features corrosion resistance class for low stress conditions
RoHS compliant materials ensure environmental safety
Specifically designed to maximise operational efficiency

Related links