Festo NPFC-DS Series Nipple, M5 to G 1/8, Threaded Connection Style, NPFC-DS-M5-G18-M
- RS Stock No.:
- 343-397
- Mfr. Part No.:
- NPFC-DS-M5-G18-M
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£42.10
(exc. VAT)
£50.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £42.10 | £4.21 |
*price indicative
- RS Stock No.:
- 343-397
- Mfr. Part No.:
- NPFC-DS-M5-G18-M
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | M5 | |
| Connector B | G 1/8 | |
| Pneumatic Fitting Type | Nipple | |
| Connection Style | Threaded | |
| Threaded Connection | M5 | |
| Manufacturer Series | NPFC-DS | |
| Model Number p | NPFC-DS-M5-G18-M | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A M5 | ||
Connector B G 1/8 | ||
Pneumatic Fitting Type Nipple | ||
Connection Style Threaded | ||
Threaded Connection M5 | ||
Manufacturer Series NPFC-DS | ||
Model Number p NPFC-DS-M5-G18-M | ||
- COO (Country of Origin):
- IT
The Festo Double nipple connector is designed to enhance efficiency in your pneumatic systems. Crafted from nickel-plated brass, it offers robustness without compromising on lightweight design. Engineered for versatile operating pressures and a wide temperature range, this connector ensures seamless media transfer within specified limits. Suitable for a variety of applications, it delivers performance that professionals trust, making it an indispensable component in your toolkit. The corrosion-resistant construction guarantees longevity, while its user-friendly design simplifies installation and maintenance, ensuring your projects run smoothly and effectively.
Constructed from nickel-plated brass for enhanced durability
Lightweight design ensures ease of handling and installation
Resistant to a wide ambient temperature range
Corrosion-resistant properties extend the life of the connector
Features straightforward installation with standardised dimensions
Lightweight design ensures ease of handling and installation
Resistant to a wide ambient temperature range
Corrosion-resistant properties extend the life of the connector
Features straightforward installation with standardised dimensions
Related links
- Festo NPFC-DS Series Nipple Threaded Connection Style, NPFC-DS-M5-M5-M
- Festo NPFC-DS Series Nipple Threaded Connection Style, NPFC-DS-G18-G18-M
- Festo NPFC Series Nipple Threaded Connection Style, 8069211
- Festo NPFC-DS Series Nipple Threaded Connection Style, NPFC-DS-G18-G14-M
- Festo NPFC-DS Series Nipple Threaded Connection Style, NPFC-DS-G38-G38-M
- Festo NPFC-DS Series Nipple Threaded Connection Style, NPFC-DS-G38-G12-M
- Festo NPFC-DS Series Nipple Threaded Connection Style, NPFC-DS-G14-G38-M
- Festo NPFC Series Nipple Threaded Connection Style, NPFC-DS-G14-G14-M
