Festo NPQE-L Series Push-in Fitting, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style,

Subtotal (1 unit)*

£3.68

(exc. VAT)

£4.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.68

*price indicative

RS Stock No.:
343-413
Mfr. Part No.:
NPQE-L-R18-Q6-F1A-P10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8

Manufacturer Series

NPQE-L

Model Number p

NPQE-L-R18-Q6-F1A-P10

COO (Country of Origin):
CN
The Festo Push-in fitting combines innovative design with durable materials to ensure optimal performance in various pneumatic systems. Manufactured with high-alloy stainless steel and PBT housing, it is engineered to facilitate efficient connections, particularly under varying operating pressures. Its L-shape design enables versatile installation options, making it ideal for tight spaces while maintaining high level of reliability and effectiveness in compressed air applications. Additionally, it adheres to strict corrosion resistance guidelines and environmental standards, guaranteeing long-lasting use even in sensitive applications.

Compatible with external hexagon mounts, ensuring robust connections
Corrosion resistance class CRC 1 supports durability in challenging environments
Cleanroom class 4 conformity makes it suitable for sensitive applications
Lubricated operation is possible to enhance functionality

Related links