Festo NPQE-D Series Push-in Fitting, Push In 8 mm to Push In 6 mm, Tube-to-Tube Connection Style, NPQE-D-Q8-Q6-F1A-P10

Subtotal (1 unit)*

£4.08

(exc. VAT)

£4.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship
  • Plus 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.08

*price indicative

RS Stock No.:
343-072
Mfr. Part No.:
NPQE-D-Q8-Q6-F1A-P10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

Push In 8 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

NPQE-D

Model Number p

NPQE-D-Q8-Q6-F1A-P10

COO (Country of Origin):
CN
The Festo Push-in connector embraces innovation in pneumatic connections, designed for seamless integration in various applications. Its straight design and push-pull principle make installation effortless while ensuring reliability under demanding operating conditions. This product meets stringent RoHS compliance, ensuring a sustainable approach in material selection. With a corrosion resistance class CRC 1 rating, it guarantees durability, even in low corrosion environments. The connector's suitability for use with compressed air offers versatility without compromising performance, while the diverse operating temperature range allows it to perform in different climates.

Size standard for easy compatibility with existing systems
Optional mounting position for flexible installation
Perfectly designed for applications necessitating a push pull functionality
Able to withstand varying operating pressures within its extensive range
Class 4 cleanroom compatibility for applications requiring high hygiene standards
Lightweight construction ensures minimal impact on overall system weight
Blue release ring provides visual identification for quick access
Manufactured from high quality materials for enhanced longevity

Related links