EMERSON – AVENTICS QR1-S-RYR Series Y Fitting, Push In 12 mm to Push In 8 mm, Push-in Connection Style, R412005083
- RS Stock No.:
- 303-645
- Mfr. Part No.:
- R412005083
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 box of 10 units)*
£165.29
(exc. VAT)
£198.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £165.29 | £16.529 |
*price indicative
- RS Stock No.:
- 303-645
- Mfr. Part No.:
- R412005083
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Connector A | Push In 12 mm | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Y Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | QR1-S-RYR | |
| Model Number p | R412005083 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Connector A Push In 12 mm | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Y Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QR1-S-RYR | ||
Model Number p R412005083 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Aventics Y push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.
Port G diameter is 12 mm and Port D is 8mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated
Related links
- EMERSON – AVENTICS QR1-S-MYK Series Y Fitting Push-in Connection Style, R412005430
- EMERSON – AVENTICS QR1-S-RY2 Series Y Fitting Push-in Connection Style, R412005334
- EMERSON – AVENTICS QR1-S-RYK Series Y Fitting Push-in Connection Style, 2121806000
- EMERSON – AVENTICS QR1-S-RAY Series Y Fitting Threaded Connection Style, 2122410120
- EMERSON – AVENTICS QR1-S-RSK Series Straight Fitting Push-in Connection Style,
- EMERSON – AVENTICS QR1-S-RED Series Straight Fitting Push-in Connection Style,
- EMERSON – AVENTICS QR1-S-RED Series Straight Fitting Push-in Connection Style,
- EMERSON – AVENTICS QR1-S-RSR Series Straight Fitting Push-in Connection Style,
