EMERSON – AVENTICS QR1-S-RY2 Series Y Fitting, Push In 8 mm to Push In 8 mm, Push-in Connection Style, R412005334
- RS Stock No.:
- 303-477
- Mfr. Part No.:
- R412005334
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 box of 10 units)*
£84.77
(exc. VAT)
£101.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £84.77 | £8.477 |
*price indicative
- RS Stock No.:
- 303-477
- Mfr. Part No.:
- R412005334
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Connector A | Push In 8 mm | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Y Fitting | |
| Connection Style | Push-in | |
| Manufacturer Series | QR1-S-RY2 | |
| Model Number p | R412005334 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Connector A Push In 8 mm | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Y Fitting | ||
Connection Style Push-in | ||
Manufacturer Series QR1-S-RY2 | ||
Model Number p R412005334 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Aventics Y push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.
Diameter is 8mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated
Related links
- EMERSON – AVENTICS QR1-S-MYK Series Y Fitting Push-in Connection Style, R412005430
- EMERSON – AVENTICS QR1-S-RYR Series Y Fitting Push-in Connection Style, R412005083
- EMERSON – AVENTICS QR1-S-RYK Series Y Fitting Push-in Connection Style, 2121806000
- EMERSON – AVENTICS QR1-S-RAY Series Y Fitting Threaded Connection Style, 2122410120
- EMERSON – AVENTICS QR1-S-RSK Series Straight Fitting Push-in Connection Style,
- EMERSON – AVENTICS QR1-S-RED Series Straight Fitting Push-in Connection Style,
- EMERSON – AVENTICS QR1-S-RSK Series Straight Fitting Tube-to-Tube Connection Style
- EMERSON ? AVENTICS QR1-S-RSK Series Straight Fitting Tube-to-Tube Connection Style
