SMC SFA 200 series 0.01 μm 1/4 in 0.7 MPa Air Filter 70L/min max

Subtotal (1 unit)*

£312.68

(exc. VAT)

£375.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£312.68

*price indicative

RS Stock No.:
894-606
Mfr. Part No.:
SFA200-02
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Filtration Size

0.01μm

Product Type

Air Filter

Port Size

1/4 in

Connection Thread Standard

Rc

Series

SFA 200

Maximum Flow Rate

70L/min

Seal Material

Rubber

Maximum Operating Pressure

0.7 MPa

Standards/Approvals

RoHS

Filter Type

Gas

COO (Country of Origin):
JP
The SMC Filter ensures ultra-clean gas delivery for sensitive industrial applications. Built with an electro polished stainless steel housing, this high-purity disc-style cartridge filter prevents contamination in critical environments.

Fits 1/4 inch Rc connections with ease

Handles operating pressures up to 0.99 Mpa

Delivers nominal flow rates up to 70 litres per minute

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy