SMC AFF90D series 1 μm 2 in 1 MPa Air Filter 14500L/min max with Automatic drain

Subtotal (1 unit)*

£894.26

(exc. VAT)

£1,073.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£894.26

*price indicative

RS Stock No.:
631-048
Mfr. Part No.:
AFF90D-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Filter

Filtration Size

1μm

Port Size

2 in

Drain Type

Automatic

Series

AFF90D

Maximum Flow Rate

14500L/min

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 12500-4:2009, ISO 12500-3:2009, UKCA, ISO 8573-1:2010, CE, ISO 12500-1:2007

Overall Width

170mm

Bowl Material

Stainless Steel

The SMC high-capacity main line filter designed to remove both water droplets and solid particles from compressed air systems. Its efficient filtration helps prevent rust, equipment failure, and reduced service life, while also contributing to energy savings through a low pressure drop. With a lightweight and space-saving design features, it's ideal for demanding industrial air preparation setups.

Ease of maintenance

Auto drain

Rc Thread

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy