Eclipse Micromag HP/80 series 80 bar 1in Hydraulic Filter, 70L/min max
- RS Stock No.:
- 323-830
- Mfr. Part No.:
- MM5/HP/80
- Brand:
- Eclipse
Subtotal (1 unit)*
£1,291.68
(exc. VAT)
£1,550.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,291.68 |
*price indicative
- RS Stock No.:
- 323-830
- Mfr. Part No.:
- MM5/HP/80
- Brand:
- Eclipse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Connection Thread | BSP 1 | |
| Maximum Operating Pressure | 80 bar | |
| Maximum Flow Rate | 70L/min | |
| Manufacturer Series | Micromag HP/80 | |
| Thread Size | 1in | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Connection Thread BSP 1 | ||
Maximum Operating Pressure 80 bar | ||
Maximum Flow Rate 70L/min | ||
Manufacturer Series Micromag HP/80 | ||
Thread Size 1in | ||
- COO (Country of Origin):
- CN
The Eclipse Micromag HP/80 follows the standard Micromag and has all of the same incredible benefits. This unit was developed to suit high pressure through spindle coolant applications, where the smallest of particles can damage seals, spindles and even the efficiency of the cutting tool. It can be installed anywhere in the fluid delivery system and will ensure that even sub micron magnetic and paramagnetic particles are removed before they can cause any expensive damage.
Flow rate of 70 litres per min
Max operating pressure is 80 bars
Contamination Capacity is 1kg
Full stainless steel construction
Dimensions 247x116x125 mm
Max operating pressure is 80 bars
Contamination Capacity is 1kg
Full stainless steel construction
Dimensions 247x116x125 mm
Related links
- Eclipse Micromag HP/50 series 50 bar 1in Hydraulic Filter, 70L/min max
- Eclipse Micromag HP/80 series 80 bar 1in Hydraulic Filter, 100L/min max
- Eclipse Micromag series 12 bar 1in Hydraulic Filter, 70L/min max
- Eclipse Micromag HP/80 series 80 bar 1-1/2in Hydraulic Filter, 150L/min max
- Eclipse Micromag HP/50 series 50 bar 1in Hydraulic Filter, 100L/min max
- Eclipse Micromag HP/50 series 50 bar 1-1/2in Hydraulic Filter, 150L/min max
- Eclipse Micromag series 12 bar 1in Hydraulic Filter, 100L/min max
- Parker Maxiflo series 10bar 3/4in Hydraulic Filter 10μm filtration size
