Eclipse Micromag HP/50 series 50 bar 1in Hydraulic Filter, 100L/min max
- RS Stock No.:
- 323-828
- Mfr. Part No.:
- MM10/HP/50
- Brand:
- Eclipse
Subtotal (1 unit)*
£1,514.50
(exc. VAT)
£1,817.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,514.50 |
*price indicative
- RS Stock No.:
- 323-828
- Mfr. Part No.:
- MM10/HP/50
- Brand:
- Eclipse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Connection Thread | BSP 1 | |
| Maximum Operating Pressure | 50 bar | |
| Maximum Flow Rate | 100L/min | |
| Manufacturer Series | Micromag HP/50 | |
| Thread Size | 1in | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Connection Thread BSP 1 | ||
Maximum Operating Pressure 50 bar | ||
Maximum Flow Rate 100L/min | ||
Manufacturer Series Micromag HP/50 | ||
Thread Size 1in | ||
- COO (Country of Origin):
- CN
The Eclipse MicroMag HP/50 has all the same benefits of the standard Micromag but has been developed to suit high pressure through spindle-coolant applications, where the smallest of particles can damage seals, spindles and even reduce the efficiency of the cutting tool. It can be installed anywhere in the fluid delivery system and will ensure that even sub-micron magnetic and para-magnetic particles are removed before they can cause any expensive damage.
Flow rate of 100 litres per min
Max operating pressure is 50 bars
Contamination Capacity is 2kg
Full aluminium construction
Dimensions 365x116x125 mm
Max operating pressure is 50 bars
Contamination Capacity is 2kg
Full aluminium construction
Dimensions 365x116x125 mm
Related links
- Eclipse Micromag HP/80 series 80 bar 1in Hydraulic Filter, 100L/min max
- Eclipse Micromag HP/50 series 50 bar 1in Hydraulic Filter, 70L/min max
- Eclipse Micromag series 12 bar 1in Hydraulic Filter, 100L/min max
- Eclipse Micromag HP/50 series 50 bar 1-1/2in Hydraulic Filter, 150L/min max
- Eclipse Micromag HP/80 series 80 bar 1in Hydraulic Filter, 70L/min max
- Eclipse Micromag HP/80 series 80 bar 1-1/2in Hydraulic Filter, 150L/min max
- Eclipse Micromag series 12 bar 1in Hydraulic Filter, 70L/min max
- Parker EPF series 450bar 3/4in Hydraulic Filter, >100L/min max
