Eclipse Micromag HP/80 series 80 bar 1in Hydraulic Filter, 100L/min max

Subtotal (1 unit)*

£1,821.28

(exc. VAT)

£2,185.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,821.28

*price indicative

RS Stock No.:
323-831
Mfr. Part No.:
MM10/HP/80
Brand:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Connection Thread

BSP 1

Maximum Operating Pressure

80 bar

Maximum Flow Rate

100L/min

Manufacturer Series

Micromag HP/80

Thread Size

1in

COO (Country of Origin):
CN
The Eclipse Micromag HP/80 follows the standard Micromag and has all of the same incredible benefits. This unit was developed to suit high pressure through spindle coolant applications, where the smallest of particles can damage seals, spindles and even the efficiency of the cutting tool. It can be installed anywhere in the fluid delivery system and will ensure that even sub micron magnetic and paramagnetic particles are removed before they can cause any expensive damage.

Flow rate of 100 litres per min
Max operating pressure is 80 bars
Contamination Capacity is 2kg
Full stainless steel construction
Dimensions 365x116x125 mm

Related links