SMC AMK series G 1/4 0.05MPa to 10 bar Pneumatic Filter 300L/min max
- RS Stock No.:
- 398-318
- Mfr. Part No.:
- AMK20-F02-D
- Brand:
- SMC
Subtotal (1 unit)*
£50.69
(exc. VAT)
£60.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.69 |
*price indicative
- RS Stock No.:
- 398-318
- Mfr. Part No.:
- AMK20-F02-D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | G 1/4 | |
| Manufacturer Series | AMK | |
| Maximum Flow Rate | 300L/min | |
| Minimum Operating Pressure | 0.05MPa | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection G 1/4 | ||
Manufacturer Series AMK | ||
Maximum Flow Rate 300L/min | ||
Minimum Operating Pressure 0.05MPa | ||
Maximum Operating Pressure 10 bar | ||
- COO (Country of Origin):
- CN
The SMC activated carbon filters effectively adsorb oil vapors remaining after coalescing filters to provide nearly oil free air. The AMK matches the design of the new D series of FRL components for smooth integration into an air preparation assembly and results in a lighter assembly.
Oil vapor removal to 0.003 mg/m³
Modular connection to FRL components
Stainless steel bowl on sizes 50/60
Modular connection to FRL components
Stainless steel bowl on sizes 50/60
Related links
- SMC AMK series 5μm G 1/8 Pneumatic Filter
- SMC AFF series 1μm G 1/4 0.05MPa to 10 bar Pneumatic Filter 300L/min max
- SMC AFF20 series 1μm G 1/4 0.05MPa to 10 bar Filter 300L/min max with Auto drain
- SMC AFFC series 3μm G 1/4 0.5bar to 10 bar Pneumatic Filter 300L/min max with Auto drain
- SMC AFF20 series 1μm G 1/8 0.05MPa to 10 bar Filter 300L/min max with Auto drain
- SMC AFD-D Series series 5μm G 1/4 0.05MPa to 10 bar Pneumatic Filter 120L/min max with None drain
- SMC AF20-D series 5μm G 1/4 0.1MPa to 10 bar Pneumatic Filter 6000L/min max
- SMC AFM-D Series series 5μm G 1/4 0.1MPa to 10 bar Pneumatic Filter 200L/min max with None drain
