SMC AFF20-F02-D series 5μm G 1/4 0.05MPa to 10 bar Pneumatic Filter with Auto drain
- RS Stock No.:
- 395-259
- Mfr. Part No.:
- AFF20-F02-D
- Brand:
- SMC
Subtotal (1 unit)*
£55.00
(exc. VAT)
£66.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.00 |
*price indicative
- RS Stock No.:
- 395-259
- Mfr. Part No.:
- AFF20-F02-D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 5µm | |
| Port Connection | G 1/4 | |
| Drain Type | Auto | |
| Manufacturer Series | AFF20-F02-D | |
| Minimum Operating Pressure | 0.05MPa | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 5µm | ||
Port Connection G 1/4 | ||
Drain Type Auto | ||
Manufacturer Series AFF20-F02-D | ||
Minimum Operating Pressure 0.05MPa | ||
Maximum Operating Pressure 10 bar | ||
- COO (Country of Origin):
- JP
The SMC Main line filter designed to remove impurities such as oil, water, and other contaminants from compressed air systems. It enhances the performance and longevity of downstream equipment.
Increased air flow capacity for energy savings
Transparent bowl guard with a double layer design for safety and visibility
Tool free element replacement for easy maintenance.
Transparent bowl guard with a double layer design for safety and visibility
Tool free element replacement for easy maintenance.
Related links
- SMC AFF20 series 1μm G 1/4 0.05MPa to 10 bar Filter 300L/min max with Auto drain
- SMC AFF40-F04-D series 5μm G 1/4 0.05MPa to 10 bar Pneumatic Filter with Auto drain
- SMC AFF4C-F02D-H series 5μm G 1/4 0.05MPa to 10 bar Pneumatic Filter with Auto drain
- SMC AMK50-F06-D series 5μm G 3/4 0.05MPa to 10 bar Pneumatic Filter with Auto drain
- SMC AFM20 series 0.3μm G 1/4 0.05MPa to 10 bar Filter 200L/min max with Auto drain
- SMC AFD-D Series series 5μm G 1/4 0.05MPa to 10 bar Pneumatic Filter 120L/min max with None drain
- SMC AFF70D-F14 series 5μm G 1 0.05MPa to 10 bar Pneumatic Filter with Auto drain
- SMC AFF90D-F20 series 5μm G 1 0.05MPa to 10 bar Pneumatic Filter with Auto drain
