SMC 0.3 μm 10 bar Pneumatic Separator 200L/min max with Automatic drain

Subtotal (1 unit)*

£49.46

(exc. VAT)

£59.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.46

*price indicative

RS Stock No.:
631-052
Mfr. Part No.:
AFM20-F02-D-X64
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Separator

Filtration Size

0.3μm

Drain Type

Automatic

Maximum Flow Rate

200L/min

Maximum Operating Pressure

10 bar

COO (Country of Origin):
CN
The SMC modular micro mist separator designed to remove fine oil mist and submicron particles from compressed air systems. With a filtration rating of 0.01 μm, it ensures ultra-clean air for precision pneumatic applications. Its compact design and clear bowl guard make it both space-efficient and easy to monitor.

Standard mounting

Float type auto drain NC

Left to right flow direction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy