SMC AF40 series 5 μm 1/4 in 1 MPa Air Filter 1500L/min max with Automatic drain

Subtotal (1 unit)*

£31.85

(exc. VAT)

£38.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.85

*price indicative

RS Stock No.:
612-774
Mfr. Part No.:
AF40-F02-D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Filter

Filtration Size

5μm

Port Size

1/4 in

Drain Type

Automatic

Series

AF40

Maximum Flow Rate

1500L/min

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS 999

Filter Type

Air Filter

Bowl Material

Polycarbonate

COO (Country of Origin):
CZ
The SMC Modular style air filter is a cost-effective and clean-looking solution for your filtration needs. Its modular design allows easy connection with other air preparation equipment, while improved water separation efficiency helps extend the service life of the filter elements.

Modular air filter

Prevents contamination

Lighter weight

Thickness reduction of resin case provides increased capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy