Festo MS2 series 5 μm QS-6 10 bar Filter 250L/min max with Manual drain
- RS Stock No.:
- 342-194
- Mfr. Part No.:
- MS2-LF-QS6-C-P-M-B
- Brand:
- Festo
Subtotal (1 unit)*
£28.82
(exc. VAT)
£34.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.82 |
*price indicative
- RS Stock No.:
- 342-194
- Mfr. Part No.:
- MS2-LF-QS6-C-P-M-B
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Filtration Size | 5μm | |
| Product Type | Filter | |
| Port Size | QS-6 | |
| Drain Type | Manual | |
| Series | MS2 | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Flow Rate | 250L/min | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | RoHS-compliant | |
| Filter Type | Centrifugal Blower | |
| Bowl Material | Polycarbonate | |
| Model Number | 8183324 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Filtration Size 5μm | ||
Product Type Filter | ||
Port Size QS-6 | ||
Drain Type Manual | ||
Series MS2 | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Flow Rate 250L/min | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals RoHS-compliant | ||
Filter Type Centrifugal Blower | ||
Bowl Material Polycarbonate | ||
Model Number 8183324 | ||
- COO (Country of Origin):
- HU
The Festo Innovative filter is designed to optimise compressed air purification, ensuring high performance in critical applications. Engineered with a sintered filter and a centrifugal separator, it provides exceptionally efficient filtration down to 5 μm, offering superior protection for pneumatic systems. Its robust construction allows for versatile installation, accommodating both front panel and in line configurations. Ideal for use in cleanroom environments, this filter meets stringent ISO standards to guarantee air purity. With a wide operating temperature range and corrosion resistant materials, it is built for reliability and longevity in diverse operating conditions. The clean design and compact size make it an excellent choice for modern industrial applications where space and efficiency matter.
Vertical mounting is versatile catering to various installation environments
Exceptional filtration down to 5 μm ensures system protection
Cleanroom class compliance guarantees air quality for sensitive processes
Constructed from RoHS compliant materials for environmental assurance
Easy manual condensate drain functionality enhances user convenience
Lightweight design facilitates easy handling and installation
Related links
- Festo MS2 series 5 μm QS-6 10 bar Filter 250L/min max with Manual drain
- Festo MS2 series 5 μm M5 10 bar Filter 225L/min max with Manual drain
- Festo MS Series Pneumatic Regulator M5 M Metric
- Festo MS Series Filter Regulator M5 M Metric
- Festo MS Series Pneumatic Regulator 2 in
- Festo 6 mm Pneumatic Regulator - 8 bar Prepared For G1/8 310L/min, G MS
- Festo MS Series Pneumatic Regulator 2 in Pneumatic
- Festo MS6 Filter Regulator 8176527


