Festo MS2 series 5 μm QS-6 10 bar Filter 250L/min max with Manual drain
- RS Stock No.:
- 342-139
- Mfr. Part No.:
- MS2-LF-QS6-C-P-M-F1A-B
- Brand:
- Festo
Subtotal (1 unit)*
£38.91
(exc. VAT)
£46.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.91 |
*price indicative
- RS Stock No.:
- 342-139
- Mfr. Part No.:
- MS2-LF-QS6-C-P-M-F1A-B
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter | |
| Filtration Size | 5μm | |
| Port Size | QS-6 | |
| Drain Type | Manual | |
| Series | MS2 | |
| Maximum Flow Rate | 250L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | RoHS-compliant | |
| Filter Type | Centrifugal Blower | |
| Bowl Material | Polycarbonate | |
| Model Number | 8181092 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter | ||
Filtration Size 5μm | ||
Port Size QS-6 | ||
Drain Type Manual | ||
Series MS2 | ||
Maximum Flow Rate 250L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals RoHS-compliant | ||
Filter Type Centrifugal Blower | ||
Bowl Material Polycarbonate | ||
Model Number 8181092 | ||
- COO (Country of Origin):
- HU
The Festo Highly efficient filter is engineered for optimal performance in various industrial applications, particularly where precise air quality is crucial. The design intricately combines a sintered filter with a centrifugal separator, ensuring that even the minutest particles are excluded from the compressed air system. Its versatility allows for mounting in vertical positions while maintaining operational integrity across a broad range of temperatures. The robust construction and thoughtful material selections, such as RoHS compliant components, make this filter not only reliable but also suitable for cleanroom environments up to Class 7 standards. Ideal for environments that demand high levels of filtration, this product supports the growing needs in sectors such as battery production and precision engineering.
Designed for manual condensate drainage which ensuring ease of maintenance
Constructed with high alloy steel for enhanced durability
Lightweight design of just 42.1 grams facilitates easy installation
Corrosion resistance class CRC 1 providing low corrosion stress
Compatible with inert gases expanding its usability across diverse applications
Related links
- Festo MS2 series 5 μm QS-6 10 bar Filter 250L/min max with Manual drain
- Festo MS2 series 5 μm M5 10 bar Filter 225L/min max with Manual drain
- Festo MS4 Filter Regulator 1/4 in G 10 bar, 8175801
- Festo MS6 Filter Regulator 8176527
- Festo MS4 Filter Regulator 8176521
- Festo MS4 Filter Regulator 1/4 in G 10 bar, 8175802
- Festo MS6 Filter Regulator 1/2 in G 10 bar, 8175823
- Festo QS-6 Air Regulator - 8 bar, 8167261 MS2


