EMERSON – AVENTICS AS3-FLS series G 1/2 1.5bar to 16 bar Filter 3500L/min max with Semi Automatic drain
- RS Stock No.:
- 315-937
- Mfr. Part No.:
- R412007090
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£99.15
(exc. VAT)
£118.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.15 |
*price indicative
- RS Stock No.:
- 315-937
- Mfr. Part No.:
- R412007090
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Port Connection | G 1/2 | |
| Drain Type | Semi Automatic | |
| Manufacturer Series | AS3-FLS | |
| Maximum Flow Rate | 3500L/min | |
| Minimum Operating Pressure | 1.5bar | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Port Connection G 1/2 | ||
Drain Type Semi Automatic | ||
Manufacturer Series AS3-FLS | ||
Maximum Flow Rate 3500L/min | ||
Minimum Operating Pressure 1.5bar | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Filter from AS3 Series is a modular, versatile maintenance unit for universal application. This Series offers compact dimensions, is highly efficient, lightweight and easy to use. The AS3 Series guarantees reliability, safety, and efficiency with a simplified assembly and maintenance efforts.
Compact dimensions save space
Reduced energy consumption
Reliable and safe due to dedicated safety components
Simple assembly and low maintenance efforts
Reduced energy consumption
Reliable and safe due to dedicated safety components
Simple assembly and low maintenance efforts
Related links
- EMERSON – AVENTICS AS3-FLS series G 1/2 1.5bar to 16 bar Filter 3500L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS3-FLS series G 1/2 1.5bar to 16 bar Filter 3500L/min max with Automatic drain
- EMERSON ? AVENTICS AS3 series 5μm G 3/8 1.5bar to 16 bar Filter 3500L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS3-FLC series 0.3μm G 1/2 1.5bar to 16 bar Filter 700L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS3-FLP series 5μm G 1/2 1.5bar to 16 bar Filter 900L/min max with Semi Automatic drain
- EMERSON ? AVENTICS AS3-FLC series 0.3μm G 1/2 1.5bar to 16 bar Filter 700L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS2-FLS series 5μm G 1/4 1.5bar to 16 bar Filter 2100L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS2-FLS series 5μm G 3/8 1.5bar to 16 bar Filter 2100L/min max with Semi Automatic drain
