SMC Switch Electrical Solid State Auto Switch Pneumatic Switch DM Series, 24V LED Indicator

Subtotal (1 unit)*

£40.63

(exc. VAT)

£48.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.63

*price indicative

RS Stock No.:
426-812
Mfr. Part No.:
D-Y7BWL
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

DM

Product Type

Pneumatic Switch

Mount Type

Switch

Operation Type

Electrical

Sub Type

Solid State Auto Switch

Voltage

24V

LED Indicator

Yes

Standards/Approvals

RoHS, CE

Width

6.2mm

Height

29mm

COO (Country of Origin):
JP
The SMC Dual display static detector engineered for precision, it seamlessly integrates advanced technology with user-friendly design to cater to diverse applications. The robust construction ensures durability, while its compact form factor allows easy installation in various environments. Designed to optimise flow, it enhances operational efficiency and minimises downtime. This product also features intuitive controls, making it suitable for a wide array of users, from seasoned professionals to those new to pneumatics. With its commitment to quality and performance, this offering is poised to be an essential tool in your operational arsenal, fostering increased productivity and reliability in your projects.

Uses high grade materials for enhanced durability and longevity

Features a streamlined design for improved efficiency in various applications

Equipped with intuitive controls that simplify operation

Designed to fit into compact spaces without compromising on performance

Offers excellent responsiveness for quick adjustments in dynamic settings

Minimises maintenance needs with robust engineering and design

Compatible with a range of SMC components for versatile integration

Related links