SMC Electric Solid State Auto Switch Pneumatic Switch, D-B Series, 100 → 200V
- RS Stock No.:
- 426-771
- Mfr. Part No.:
- D-B54
- Brand:
- SMC
Subtotal (1 unit)*
£22.47
(exc. VAT)
£26.96
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.47 |
*price indicative
- RS Stock No.:
- 426-771
- Mfr. Part No.:
- D-B54
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | D-B | |
| Type | Solid State Auto Switch | |
| Voltage Rating | 100 → 200V | |
| Operation | Electric | |
| LED Indicator | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series D-B | ||
Type Solid State Auto Switch | ||
Voltage Rating 100 → 200V | ||
Operation Electric | ||
LED Indicator No | ||
- COO (Country of Origin):
- JP
The SMC Reed detector is designed to optimise performance and efficiency in various pneumatic applications. Engineered with precision and reliability in mind, it addresses the crucial need for effective control in demanding environments. The product not only enhances operational productivity but also ensures longevity and durability, making it a worthwhile investment for professionals and industries alike. With its sophisticated design and superior quality, this offering stands out in its category, delivering excellent results across a wide range of applications. Trust in this product to provide a seamless integration into your existing systems while meeting high standards for safety and functionality.
Delivers robust performance in various industrial applications
Compact design enables easy installation in limited spaces
Constructed from high quality materials for enhanced durability
Offers exceptional reliability reducing the risk of operational downtime
Facilitates precise control enhancing efficiency in workflow
Ensures compatibility with a wide range of pneumatic systems
Designed to withstand harsh environmental conditions
Lightweight construction aids in easier handling and manoeuvrability
Compact design enables easy installation in limited spaces
Constructed from high quality materials for enhanced durability
Offers exceptional reliability reducing the risk of operational downtime
Facilitates precise control enhancing efficiency in workflow
Ensures compatibility with a wide range of pneumatic systems
Designed to withstand harsh environmental conditions
Lightweight construction aids in easier handling and manoeuvrability
Related links
- SMC Electric Solid State Auto Switch Pneumatic Switch 24V
- SMC Electric Solid State Auto Switch Pneumatic Switch, D-S Series
- SMC Electric Solid State Auto Switch Pneumatic Switch 48V
- SMC Electric Solid State Auto Switch Pneumatic Switch 24V
- SMC Electric Solid State Auto Switch Pneumatic Switch 24V, with LED indicator
- SMC Electric Solid State Auto Switch Pneumatic Switch 24V, with LED indicator
- SMC Electric Solid State Auto Switch Pneumatic Switch 24V, with LED indicator
- SMC Electric Solid State Auto Switch Pneumatic Switch 24V
