SMC Auto Switch Auto Switch, IP67, 4.5 → 28V dc, PNP Operation, D Series, with LED indicator, D-M9
- RS Stock No.:
- 366-708
- Mfr. Part No.:
- D-M9PAZ
- Brand:
- SMC
Subtotal (1 unit)*
£43.54
(exc. VAT)
£52.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 6 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.54 |
*price indicative
- RS Stock No.:
- 366-708
- Mfr. Part No.:
- D-M9PAZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Type | Auto Switch | |
| Supply Voltage | 4.5 → 28V dc | |
| Manufacturer Series | D Series | |
| LED Indicator | Yes | |
| Operation | PNP | |
| IP Rating | IP67 | |
| Model Number p | D-M9 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Type Auto Switch | ||
Supply Voltage 4.5 → 28V dc | ||
Manufacturer Series D Series | ||
LED Indicator Yes | ||
Operation PNP | ||
IP Rating IP67 | ||
Model Number p D-M9 | ||
- COO (Country of Origin):
- JP
The SMC Water resistant solid-state auto switch features a 2 color indication type, direct mounting style, and coolant resistance, ensuring durability in harsh environments. With a reduced 2-wire load current it offers efficient and reliable performance.
RoHS compliant
CE marking
CE marking
Related links
- SMC Auto Switch Auto Switch 4.5 → 28V dc D Series D-M9
- SMC Auto Switch Auto Switch 4.5 → 28V dc D Series D-M9
- SMC Auto Switch Auto Switch 4.5 → 24V dc D Series D-M9
- SMC Auto Switch Auto Switch 24V dc D Series D-M9
- SMC Solid State Switch Pneumatic Sensor 4.5 → 28V D-M9 Series D-M9
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-M9
- SMC Solid State Auto Switch 28V dc, with LED indicator
- SMC Auto Switch Auto Switch 24V dc D Series D-F5
