SMC Auto Switch Auto Switch, IP67, 4.5 → 28V dc, PNP Operation, D Series, with LED indicator, D-M9

Subtotal (1 unit)*

£63.30

(exc. VAT)

£75.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.30

*price indicative

RS Stock No.:
366-710
Mfr. Part No.:
D-M9PJL
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Type

Auto Switch

Supply Voltage

4.5 → 28V dc

Manufacturer Series

D Series

LED Indicator

Yes

Operation

PNP

IP Rating

IP67

Model Number p

D-M9

COO (Country of Origin):
JP
The SMC Heat resistant 2 colour indicator solid state auto switch is engineered for precision and durability in demanding environments. Designed to withstand temperatures up to 150 °C, it ensures reliable performance in various applications. With options for both NPN and PNP output types, the device offers flexibility for integration into different systems. The robust construction maintains consistent performance while highlighting operational status through dual LED indicators. This innovative solution is ideal for use in compact cylinders, providing outstanding functionality without sacrificing efficiency and reliability. It is an essential component for those seeking a reliable auto switch that excels under harsh conditions.

Dual colour LED indicators provide visual feedback on operational status
Designed for high temperature applications which ensuring longevity
Available in versatile output types accommodating various control systems
Compact design allows for easy integration into existing setups
Engineered for high impact resistance maintaining functionality in rugged environments
Optimal operating range enhances performance reliability and detection accuracy
Manufactured in alignment with RoHS standards promoting environmental sustainability

Related links