Festo Joint EAMD-67-82-24-32X32-U, For Use With Electric Drive
- RS Stock No.:
- 651-893
- Mfr. Part No.:
- EAMD-67-82-24-32X32-U
- Brand:
- Festo
Subtotal (1 unit)*
£376.03
(exc. VAT)
£451.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £376.03 |
*price indicative
- RS Stock No.:
- 651-893
- Mfr. Part No.:
- EAMD-67-82-24-32X32-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Coupling Piece | |
| Manufacturer Series | EAMD | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Coupling Piece | ||
Manufacturer Series EAMD | ||
- COO (Country of Origin):
- DE
The Festo Coupling is engineered to deliver exceptional rotational performance, catering to diverse industrial applications. This robust product is designed with an impressive maximum rotational speed of 4500 rpm, making it ideal for high-speed operations. Its compact dimensions include a mounting diameter of 24 mm and 32 mm, while the nominal length of 82 mm ensures compatibility with various setups. The coupling supports versatile mounting positions and is built to withstand a broad temperature range from -25 °C to 60 °C. Notably, this coupling complies with RoHS standards, reinforcing its commitment to quality and environmental responsibility.
Mounting diameter flexibility allows for easy integration into varying setups
Fully compliant with RoHS regulations which ensuring environmentally responsible manufacturing
Designed to accommodate a mass moment of inertia of 831 kgmm² contributing to reliable performance
Transmittable torque of 143 Nm provides robust power transfer essential for demanding environments
Offers optional mounting positions to suit specific installation needs
With a product weight of 1559 g it combines strength with manageable handling
Fully compliant with RoHS regulations which ensuring environmentally responsible manufacturing
Designed to accommodate a mass moment of inertia of 831 kgmm² contributing to reliable performance
Transmittable torque of 143 Nm provides robust power transfer essential for demanding environments
Offers optional mounting positions to suit specific installation needs
With a product weight of 1559 g it combines strength with manageable handling
Related links
- Festo Joint EAMD-67-82-25-32X32-U, For Use With Electric Drive
- Festo Joint EAMD-67-65-40-32X32-U, For Use With Electric Drive
- Festo Joint EAMD-67-96-32-32X32-U, For Use With Electric Drive
- Festo Joint EAMD-32-32-12-16X20, For Use With Electric Drive
- Festo Joint EAMD-42-40-16-16X25, For Use With Electric Drive
- Festo Connection Kit EAMD-67-51-16-32X32-U, For Use With Electric Drives
- Festo Connection Kit EAMD-67-51-22-32X32-U, For Use With Electric Drives
- Festo EAMD Series Coupling for Use with Motor Mounting, 51mm Length
