Festo Joint EAMD-67-82-25-32X32-U, For Use With Electric Drive
- RS Stock No.:
- 651-295
- Mfr. Part No.:
- EAMD-67-82-25-32X32-U
- Brand:
- Festo
Subtotal (1 unit)*
£376.03
(exc. VAT)
£451.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £376.03 |
*price indicative
- RS Stock No.:
- 651-295
- Mfr. Part No.:
- EAMD-67-82-25-32X32-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Coupling Piece | |
| Manufacturer Series | EAMD | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Coupling Piece | ||
Manufacturer Series EAMD | ||
- COO (Country of Origin):
- DE
The Festo Coupling is designed for exceptional versatility in various applications, facilitating effective power transmission in mechanical systems. Engineered to meet rigorous operational standards, this coupling supports a mounting diameter of 25 mm and 32 mm, ensuring compatibility across a range of setups. With a maximum rotational speed of 4500 rpm, it excel in high-performance scenarios, maintaining reliability under diverse environmental conditions, including temperatures between -25 °C and 60 °C. Moreover, its compliance with RoHS standards reflects a commitment to environmentally responsible manufacturing, making it suitable for a multitude of industrial applications. Whether you require flexibility in mounting positions or robust torque transmission of up to 150 Nm, this coupling is an ideal choice for enhancing operational efficiency.
Mounting diameters of 25 mm and 32 mm provide flexibility for various installation needs
Accommodates a maximum rotational speed of 4500 rpm for high-performance applications
Versatile mounting position allows for adaptability in different setups
Transmits a robust torque of 150 Nm which ensuring reliable power transfer
Mass moment of inertia of 831 kgmm² enhances stability during operation
Accommodates a maximum rotational speed of 4500 rpm for high-performance applications
Versatile mounting position allows for adaptability in different setups
Transmits a robust torque of 150 Nm which ensuring reliable power transfer
Mass moment of inertia of 831 kgmm² enhances stability during operation
Related links
- Festo Joint EAMD-67-82-24-32X32-U, For Use With Electric Drive
- Festo Joint EAMD-67-65-40-32X32-U, For Use With Electric Drive
- Festo Joint EAMD-67-96-32-32X32-U, For Use With Electric Drive
- Festo EAMD Series Coupling for Use with Motor Mounting, 51mm Length
- Festo Joint EAMD-32-32-12-16X20, For Use With Electric Drive
- Festo Joint EAMD-42-40-16-16X25, For Use With Electric Drive
- Festo Connection Kit EAMD-67-51-16-32X32-U, For Use With Electric Drives
- Festo Connection Kit EAMD-67-51-22-32X32-U, For Use With Electric Drives
