Festo Joint EAMD-67-96-32-32X32-U, For Use With Electric Drive

Subtotal (1 unit)*

£659.97

(exc. VAT)

£791.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£659.97

*price indicative

RS Stock No.:
650-978
Mfr. Part No.:
EAMD-67-96-32-32X32-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Electric Drive

Product Type

Coupling Piece

Manufacturer Series

EAMD

COO (Country of Origin):
DE
The Festo Coupling is a robust and efficient component designed for a wide range of industrial applications. With a mounting diameter of 32 mm and an overall size of 67, this coupling is engineered to transmit optimal torque levels of up to 145 Nm, making it ideal for demanding operational conditions. Capable of withstanding a maximum rotational speed of 4500 rpm, this product ensures reliable performance across various mounting positions. Its operating temperature range from -25 °C to 60 °C, along with a relative humidity tolerance of 0 - 95%, allows for versatility in a variety of environments. This coupling is also RoHS-compliant, showcasing its commitment to environmentally friendly manufacturing practices and materials. As a reliable component from festo, it combines performance with sustainability and quality.

Mounting position flexibility accommodates various installation requirements
Designed for high dynamic responsiveness under heavy loads
Compact size aids in space-saving configurations in machinery
Durable construction guarantees long-lasting operational life
LABS (PWIS) conformity ensures suitability for sensitive production environments
Designed for optimal performance in challenging climate conditions
Low maintenance requirements contribute to overall efficiency
Weight optimisation at 1636 g enhances ease of handling and installation

Related links