Festo Joint EAMD-42-40-16-16X25, For Use With Electric Drive
- RS Stock No.:
- 651-294
- Mfr. Part No.:
- EAMD-42-40-16-16X25
- Brand:
- Festo
Subtotal (1 unit)*
£107.03
(exc. VAT)
£128.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.03 |
*price indicative
- RS Stock No.:
- 651-294
- Mfr. Part No.:
- EAMD-42-40-16-16X25
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Electric Drive | |
| Product Type | Coupling Piece | |
| Manufacturer Series | EAMD | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Coupling Piece | ||
Manufacturer Series EAMD | ||
- COO (Country of Origin):
- DE
The Festo Coupling provides an exceptional solution for various mechanical applications, engineered to deliver high performance under demanding conditions. With a mounting diameter of 16 mm and a nominal length of 40 mm, this coupling supports an impressive maximum rotational speed of 6000 rpm, ensuring precise functionality. Its robust construction allows for an ambient temperature range from -25 °C to 60 °C, catering to a variety of operational environments. Designed for versatility, the coupling can be positioned optionally, offering flexibility in installation. The component is also compliant with RoHS standards, making it a responsible choice for environmentally conscious operations.
Mounting diameters of 16 mm ensure compatibility with various setups
Nominal length of 40 mm allows for efficient integration in space-constrained applications
Supports a maximum rotational speed of 6000 rpm suitable for high-speed operations
Optional mounting position enhances adaptability for diverse assembly needs
Features a mass moment of inertia of 39 kgmm² contributing to stability in motion
Transmits torque up to 17 Nm providing robust power transfer capabilities
Weighs just 194 g balancing durability with lightweight construction
Nominal length of 40 mm allows for efficient integration in space-constrained applications
Supports a maximum rotational speed of 6000 rpm suitable for high-speed operations
Optional mounting position enhances adaptability for diverse assembly needs
Features a mass moment of inertia of 39 kgmm² contributing to stability in motion
Transmits torque up to 17 Nm providing robust power transfer capabilities
Weighs just 194 g balancing durability with lightweight construction
Related links
- Festo Joint EAMD-67-65-40-32X32-U, For Use With Electric Drive
- Festo Connection Kit EAMD-42-40-10-16X25, For Use With Electric Drives
- Festo Connection Kit EAMD-42-40-18-16X25, For Use With Electric Drives
- Festo Connection Kit EAMD-42-40-11-16X25, For Use With Electric Drives
- Festo Connection Kit EAMD-42-40-22-16X25, For Use With Electric Drives
- Festo Connection Kit EAMD-42-40-12-16X25, For Use With Electric Drives
- Festo Joint EAMD-32-32-12-16X20, For Use With Electric Drive
- Festo Joint EAMD-67-82-24-32X32-U, For Use With Electric Drive
