Festo Switch Lug DASI-E21-60-S8-SL, For Use With Sensor
- RS Stock No.:
- 650-831
- Mfr. Part No.:
- DASI-E21-60-S8-SL
- Brand:
- Festo
Subtotal (1 unit)*
£15.02
(exc. VAT)
£18.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.02 |
*price indicative
- RS Stock No.:
- 650-831
- Mfr. Part No.:
- DASI-E21-60-S8-SL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Sensor | |
| Product Type | Switch Lug | |
| Manufacturer Series | DASI | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Sensor | ||
Product Type Switch Lug | ||
Manufacturer Series DASI | ||
- COO (Country of Origin):
- DE
The Festo switch lug is designed for use with sensor M8 applications, offering a robust solution for various mounting needs. Built with corrosion resistance class CRC 2, this component is ideal for moderate corrosion environments. Engineered for reliability, it operates efficiently in temperatures ranging from -10 °C to 60 °C, catering to diverse operational settings. Weighing just 40 grams, this product combines functionality with easy handling. The retaining bracket is made from galvanized steel, ensuring durability and longevity. With a mounting option via slot nuts, this switch lug provides versatility in installation, making it a valuable addition to any technical setup.
Lightweight construction at 40 grams facilitating easy handling and installation
Mounts easily via slot nuts offering flexibility in application
Constructed from RoHS-compliant materials helping meet environmental standards
Utilizes galvanized steel for both retaining brackets and screws which ensuring structural integrity
Mounts easily via slot nuts offering flexibility in application
Constructed from RoHS-compliant materials helping meet environmental standards
Utilizes galvanized steel for both retaining brackets and screws which ensuring structural integrity
Related links
- Festo Switch Lug DASI-E21-90/110-S8-SL, For Use With Sensor
- Festo Switch Lug DASI-E21-70-S8-SL, For Use With Sensor
- Festo Sensor Bracket DASI-E21-60-S8-SR, For Use With Sensor
- Festo Switch Lug DASI-Q11-50-A-SL, For Use With T Slot
- Festo Sensor Bracket DASI-E21-70-S8-SR, For Use With Sensor
- Festo Sensor Bracket DASI-E21-110-S8-SR, For Use With Sensor
- Festo Sensor Bracket DASI-E21-90-S8-SR, For Use With Sesor
- Festo Switch Lug SF-EGC-HD-1-125, For Use With Electric Drive
