Festo Sensor Bracket DASI-E21-70-S8-SR, For Use With Sensor

Subtotal (1 unit)*

£25.42

(exc. VAT)

£30.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.42

*price indicative

RS Stock No.:
650-832
Mfr. Part No.:
DASI-E21-70-S8-SR
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Sensor

Product Type

Bracket

Manufacturer Series

DASI

COO (Country of Origin):
DE
The Festo sensor bracket is expertly designed to provide secure mounting solutions for M8 sensors within sensor rails. Engineered for durability, this robust bracket is crafted from galvanized steel, ensuring resilience in moderate corrosion environments. With a versatile size of 70 and a lightweight design at 225 grams, it allows for easy installation via through-holes and screws. The product adheres to RoHS compliance, assuring users of its environmentally friendly materials. Supported by a wide ambient temperature range of -10 °C to 60 °C, this bracket is suited for diverse operational settings, making it a reliable choice for industrial applications. The well-thought-out design also aligns with the requirements of the VDMA24364-B2-L conformity, demonstrating thorough consideration for the needs of various applications.

Lightweight at 225 grams for easy handling and installation
Allows mounting via through-hole and screw for versatile fitting options
Operates effectively within a broad temperature range of -10 °C to 60 °C
Leverages VDMA24364-B2-L conformity for dependable performance in various applications

Related links