Festo Sensor Bracket DASI-E21-110-S8-SR, For Use With Sensor
- RS Stock No.:
- 651-843
- Mfr. Part No.:
- DASI-E21-110-S8-SR
- Brand:
- Festo
Subtotal (1 unit)*
£30.04
(exc. VAT)
£36.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.04 |
*price indicative
- RS Stock No.:
- 651-843
- Mfr. Part No.:
- DASI-E21-110-S8-SR
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Sensor | |
| Product Type | Bracket | |
| Manufacturer Series | DASI | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Sensor | ||
Product Type Bracket | ||
Manufacturer Series DASI | ||
- COO (Country of Origin):
- DE
The Festo sensor bracket is designed to provide a robust and reliable mounting solution for sensor applications. Constructed from galvanized steel, it ensures durability even in moderate corrosion environments, making it ideal for diverse operational conditions. With a size of 110, this bracket is specifically designed for M8 sensors and features a through-hole and screw mounting type. It accommodates ambient temperatures ranging from -10 °C to 60 °C, ensuring functionality across various climates. Additionally, the product meets stringent RoHS compliance standards, reflecting a commitment to environmentally safe practices.
Allows for easy mounting through through-hole and screw techniques
Operational temperature range of -10 °C to 60 °C supports versatile usage
RoHS-compliant materials ensure environmental safety and compliance
Weighs 326 g providing a solid yet manageable installation solution
Operational temperature range of -10 °C to 60 °C supports versatile usage
RoHS-compliant materials ensure environmental safety and compliance
Weighs 326 g providing a solid yet manageable installation solution
Related links
- Festo Sensor Bracket DASI-E21-70-S8-SR, For Use With Sensor
- Festo Sensor Bracket DASI-E21-60-S8-SR, For Use With Sensor
- Festo Sensor Bracket DASI-E21-90-S8-SR, For Use With Sesor
- Festo Sensor Bracket DASI-B13-40-S8
- Festo Sensor Bracket DASI-B13-63-S8
- Festo Sensor Bracket DASI-B12-63-S8
- Festo Sensor Bracket DASI-B12-35-S8, For Use With Pneumatic Cylinder & Actuator
- Festo Sensor Bracket DASI-B13-80-S8
