Festo Flange DARF-Q13-20-1, For Use With Semi Rotary Driver Accessories

Subtotal (1 unit)*

£20.06

(exc. VAT)

£24.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.06

*price indicative

RS Stock No.:
351-458
Mfr. Part No.:
DARF-Q13-20-1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Semi Rotary Driver Accessories

Manufacturer Series

DARF-Q13

Product Type

Flange

COO (Country of Origin):
CN
The Festo push-on flange is engineered for flexibility and efficiency in rotary drive applications. It features a robust construction that combines anodised wrought aluminium alloy with high-alloy stainless steel, ensuring durability and resistance to low corrosion stress. With a cleanroom class of 9 according to ISO 14644-1, this component meets strict industry standards, making it suitable for high-tech environments. This product is particularly noted for its versatility in mounting positions, offering users the option to install it via a through-hole and centring sleeve. Designed to withstand ambient temperatures ranging from 0 °C to 60 °C, it reliably performs under various operational conditions.

Designed for adaptability providing versatile mounting options
Manufactured from RoHS compliant materials to meet environmental standards
Lightweight design at just 66 g for easy handling and installation
Corrosion resistance class CRC 1 to ensure longevity in demanding environments
Supports a maximum bending moment of 5 Nm for reliable performance

Related links