Festo Flange DARF-Q13-25-1, For Use With Semi Rotary Driver Accessories
- RS Stock No.:
- 344-361
- Mfr. Part No.:
- DARF-Q13-25-1
- Brand:
- Festo
Subtotal (1 unit)*
£20.90
(exc. VAT)
£25.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.90 |
*price indicative
- RS Stock No.:
- 344-361
- Mfr. Part No.:
- DARF-Q13-25-1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Semi Rotary Driver Accessories | |
| Manufacturer Series | DARF-Q13 | |
| Product Type | Flange | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Semi Rotary Driver Accessories | ||
Manufacturer Series DARF-Q13 | ||
Product Type Flange | ||
- COO (Country of Origin):
- CN
The Festo product is a versatile adapter designed specifically for rotary drives, featuring a push-on flange that facilitates optimal performance in various assembly settings. Manufactured from anodized wrought aluminum alloy and high-alloy stainless steel, it boasts robust construction ensuring durability and resistance to low corrosion stress environments. The clever design allows for optional mounting positions and complies with RoHS directives, making it suitable for applications requiring stringent material specifications. Its lightweight profile, combined with the maximum static axial load capacity, underscores its efficiency in dynamic operations, particularly in advanced manufacturing settings.
Engineered for rotary drive compatibility
Lightweight construction enhances operational flexibility
Optional mounting positions accommodate diverse installation requirements
Durable materials ensure longevity in various environments
Designed to meet RoHS compliance for safe industrial use
Offers low corrosion resistance class for added durability
Suitable for cleanroom applications with a specified class rating
Lightweight construction enhances operational flexibility
Optional mounting positions accommodate diverse installation requirements
Durable materials ensure longevity in various environments
Designed to meet RoHS compliance for safe industrial use
Offers low corrosion resistance class for added durability
Suitable for cleanroom applications with a specified class rating
Related links
- Festo Flange DARF-Q13-16-1, For Use With Semi Rotary Driver Accessories
- Festo Flange DARF-Q13-12-1, For Use With Semi Rotary Driver Accessories
- Festo Flange DARF-Q13-20-1, For Use With Semi Rotary Driver Accessories
- Festo Flange DARF-Q12-25 To Fit 25mm Bore Size
- Festo Flange DARF-Q11-12, For Use With DRVS Series Semi Rotary Drives
- Festo Flange DARF-Q12-16 To Fit 16mm Bore Size
- Festo Flange DARF-Q12-32 To Fit 32mm Bore Size
- Festo Flange DARF-Q12-40
