Festo Flange DARF-Q13-16-1, For Use With Semi Rotary Driver Accessories

Subtotal (1 unit)*

£19.22

(exc. VAT)

£23.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.22

*price indicative

RS Stock No.:
343-014
Mfr. Part No.:
DARF-Q13-16-1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Semi Rotary Driver Accessories

Manufacturer Series

DARF-Q13

Product Type

Flange

COO (Country of Origin):
CN
The Festo push-on flange is designed for rotary drives, offering a robust solution for various industrial applications. Featuring an adapter that accommodates a range of mounting options, this flange is particularly suitable for environments where flexibility and responsiveness are key. Its construction combines anodized wrought aluminum and high-alloy stainless steel, ensuring durability and corrosion resistance. With a maximum bending moment of 4 Nm and static axial load capacity of up to 140 N, this product enhances operational efficiency without compromising on safety. Designed to meet strict cleanliness standards, it is compliant with RoHS directives, making it particularly suitable for sensitive applications such as the production of Li-ion batteries. This component is optimally suited for use in cleanroom settings and environments prone to corrosion.

Adaptable for optional mounting positions to fit varying installation needs
Constructed from corrosion-resistant materials for longevity
Designed to function effectively in environments with ambient temperatures between 0 °C and 60 °C
Lightweight design at just 52 g utilizing materials that minimize additional load
Precision design allows for effective mounting via through-holes and centring sleeves

Related links