Festo Flange DARF-Q13-12-1, For Use With Semi Rotary Driver Accessories
- RS Stock No.:
- 351-071
- Mfr. Part No.:
- DARF-Q13-12-1
- Brand:
- Festo
Subtotal (1 unit)*
£16.73
(exc. VAT)
£20.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.73 |
*price indicative
- RS Stock No.:
- 351-071
- Mfr. Part No.:
- DARF-Q13-12-1
- Brand:
- Festo
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
| Brand | Festo | |
| For Use With | Semi Rotary Driver Accessories | |
| Manufacturer Series | DARF-Q13 | |
| Product Type | Flange | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Semi Rotary Driver Accessories | ||
Manufacturer Series DARF-Q13 | ||
Product Type Flange | ||
- COO (Country of Origin):
- CN
The Festo push-on flange is an exceptional solution designed for rotary drives, providing superior adaptability and ease of installation. Engineered with an anodised wrought aluminium alloy and a high-alloy stainless steel sleeve, this component demonstrates robust corrosion resistance, ensuring longevity even in the most challenging environments. Its optional mounting position affords flexibility, making it suitable for various operational contexts, while its lightweight design of just 23 grams aids in efficient assembly and handling. With a maximum axial static load of 80 N and a bending moment threshold of 2 Nm, this flange guarantees reliable performance, optimised for precise applications across the board, including cleanroom settings. This product prioritises compliance, ensuring adherence to RoHS standards for a sustainable choice in engineering solutions.
Constructed from durable materials for extended service life
Offers flexibility in mounting to cater to diverse configurations
Lightweight design facilitates easier handling and installation
Exceptional corrosion resistance for enhanced durability
Optimised for use in cleanroom environments assuring adherence to strict standards
Offers flexibility in mounting to cater to diverse configurations
Lightweight design facilitates easier handling and installation
Exceptional corrosion resistance for enhanced durability
Optimised for use in cleanroom environments assuring adherence to strict standards
Related links
- Festo Flange DARF-Q13-25-1, For Use With Semi Rotary Driver Accessories
- Festo Flange DARF-Q13-16-1, For Use With Semi Rotary Driver Accessories
- Festo Flange DARF-Q13-20-1, For Use With Semi Rotary Driver Accessories
- Festo Flange DARF-Q11-12, For Use With DRVS Series Semi Rotary Drives
- Festo Flange DARF-Q12-16 To Fit 16mm Bore Size
- Festo Flange DARF-Q12-25 To Fit 25mm Bore Size
- Festo Flange DARF-Q12-32 To Fit 32mm Bore Size
- Festo Flange DARF-Q12-40