Festo Adapter DHAA-D-G8-H-16-50-G8-12-40, For Use With Pneumatic Cylinder & Actuator
- RS Stock No.:
- 351-290
- Mfr. Part No.:
- DHAA-D-G8-H-16-50-G8-12-40
- Brand:
- Festo
Subtotal (1 unit)*
£114.74
(exc. VAT)
£137.69
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £114.74 |
*price indicative
- RS Stock No.:
- 351-290
- Mfr. Part No.:
- DHAA-D-G8-H-16-50-G8-12-40
- Brand:
- Festo
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
| Brand | Festo | |
| For Use With | Pneumatic Cylinder & Actuator | |
| Manufacturer Series | DHAA | |
| Product Type | Adapter | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Pneumatic Cylinder & Actuator | ||
Manufacturer Series DHAA | ||
Product Type Adapter | ||
- COO (Country of Origin):
- DE
The Festo adapter kit is designed to enhance connectivity and efficiency in various industrial applications. Crafted from high-quality wrought aluminium alloy and robust galvanised steel for durability, it ensures optimal performance even in challenging environments. The product's optional mounting position allows for flexible installation, accommodating diverse setups. With a corrosion resistance class of CRC 2, this kit stands resilient against moderate corrosion stress, making it a reliable choice for long-term use. Furthermore, compliance with RoHS regulations guarantees that no harmful substances are present, ensuring safety and environmental responsibility. This innovative solution is engineered to meet high standards while offering convenience and reliability to users in various sectors.
Durable construction ensures longevity and reliable performance
Flexible mounting options cater to various installation preferences
Corrosion resistance class enables use in moderate environmental conditions
RoHS compliant materials contribute to environmental safety
High quality materials enhance overall product reliability
Flexible mounting options cater to various installation preferences
Corrosion resistance class enables use in moderate environmental conditions
RoHS compliant materials contribute to environmental safety
High quality materials enhance overall product reliability
Related links
- Festo Adapter DHAA-D-G8-H-16-50-G8-16-40, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-D-G8-H-12-50-G8-12-40
- Festo Adapter DHAA-D-G8-H-16-10-G8-12-10
- Festo Adapter DHAA-D-G8-H-16-125-G8-16-100
- Festo Adapter DHAA-D-G8-H-16-10-G8-16-10
- Festo Adapter DHAA-D-G8-H-16-100-G8-16-80
- Festo Adapter DHAA-D-G8-H-20-80-G8-16-50, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-D-G8-H-12-40-G8-12-30