Festo Adapter DHAA-D-G8-H-12-50-G8-12-40
- RS Stock No.:
- 342-381
- Mfr. Part No.:
- DHAA-D-G8-H-12-50-G8-12-40
- Brand:
- Festo
Subtotal (1 unit)*
£114.74
(exc. VAT)
£137.69
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £114.74 |
*price indicative
- RS Stock No.:
- 342-381
- Mfr. Part No.:
- DHAA-D-G8-H-12-50-G8-12-40
- Brand:
- Festo
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
| Brand | Festo | |
| Manufacturer Series | DHAA | |
| Product Type | Adapter | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DHAA | ||
Product Type Adapter | ||
- COO (Country of Origin):
- DE
The Festo Adapter Kit is designed to enhance operational flexibility while ensuring robust functionality across various applications. Crafted with a focus on durability and compliance, this product stands out with features that cater to both commercial and industrial settings. The use of high quality materials reinforces reliability, making it an ideal choice for demanding environments. Its strategic design allows for optional mounting positions, enabling seamless integration into existing systems. With a corrosion resistance class that accommodates moderate corrosion stress, this adapter kit is built to withstand the rigours of everyday use, ensuring longevity and performance stability.
Optional mounting positions provide versatility in installation
Corrosion resistance class enhances durability in challenging environments
RoHS compliant materials ensure environmental safety
Wrought aluminium alloy construction promotes lightweight strength
Galvanised steel screws offer additional resilience
Corrosion resistance class enhances durability in challenging environments
RoHS compliant materials ensure environmental safety
Wrought aluminium alloy construction promotes lightweight strength
Galvanised steel screws offer additional resilience
Related links
- Festo Adapter DHAA-D-G8-H-16-50-G8-12-40, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-D-G8-H-12-50-G8-10-40
- Festo Adapter DHAA-D-G8-H-12-40-G8-12-30
- Festo Adapter DHAA-D-G8-H-12-80-G8-12-50
- Festo Adapter DHAA-D-G8-H-12-40-G8-10-30
- Festo Adapter DHAA-D-G8-H-12-10-G8-12-10
- Festo Adapter DHAA-D-G8-H-12-10-G8-10-10
- Festo Adapter DHAA-D-G8-H-12-80-G8-10-50