Festo Adapter DHAA-D-G8-H-16-10-G8-16-10
- RS Stock No.:
- 341-725
- Mfr. Part No.:
- DHAA-D-G8-H-16-10-G8-16-10
- Brand:
- Festo
Subtotal (1 unit)*
£96.10
(exc. VAT)
£115.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.10 |
*price indicative
- RS Stock No.:
- 341-725
- Mfr. Part No.:
- DHAA-D-G8-H-16-10-G8-16-10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | DHAA | |
| Product Type | Adapter | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DHAA | ||
Product Type Adapter | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is engineered for versatility, making it the ideal solution for various mounting needs. Designed with consideration for operational demands, it ensures high performance while remaining compliant with relevant standards. Its construction features a durable wrought aluminium alloy that supports long-lasting applications in moderate corrosion environments. Additionally, the incorporation of galvanised steel screws contributes to its resilience, suitable for diverse mechanical applications. The product is RoHS-compliant, further demonstrating a commitment to environmentally responsible manufacturing. Equipped with remarkable features, this adapter kit is a must-have for those seeking reliable and efficient connectivity solutions.
Optional mounting position allows for flexible installation
Corrosion resistance class ensures durability in challenging environments
LABS conformity guarantees compliance with strict industry standards
Constructed from rohs-compliant materials for an environmentally friendly choice
Includes galvanised steel screws for added strength and longevity
Corrosion resistance class ensures durability in challenging environments
LABS conformity guarantees compliance with strict industry standards
Constructed from rohs-compliant materials for an environmentally friendly choice
Includes galvanised steel screws for added strength and longevity
Related links
- Festo Adapter DHAA-D-G8-H-16-10-G8-12-10
- Festo Adapter DHAA-D-G8-H-20-10-G8-16-10, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-D-G8-H-16-125-G8-16-100
- Festo Adapter DHAA-D-G8-H-16-100-G8-16-80
- Festo Adapter DHAA-D-G8-H-16-50-G8-16-40, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-D-G8-H-16-50-G8-12-40, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-D-G8-H-10-10-G8-8-10
- Festo Adapter DHAA-D-G8-H-20-125-G8-16-100, For Use With Pneumatic Cylinder & Actuator
