Festo Adapter DHAA-D-G8-H-20-10-G8-16-10, For Use With Pneumatic Cylinder & Actuator
- RS Stock No.:
- 343-879
- Mfr. Part No.:
- DHAA-D-G8-H-20-10-G8-16-10
- Brand:
- Festo
Subtotal (1 unit)*
£105.90
(exc. VAT)
£127.08
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £105.90 |
*price indicative
- RS Stock No.:
- 343-879
- Mfr. Part No.:
- DHAA-D-G8-H-20-10-G8-16-10
- Brand:
- Festo
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
| Brand | Festo | |
| For Use With | Pneumatic Cylinder & Actuator | |
| Manufacturer Series | DHAA | |
| Product Type | Adapter | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Pneumatic Cylinder & Actuator | ||
Manufacturer Series DHAA | ||
Product Type Adapter | ||
- COO (Country of Origin):
- DE
The Festo Adapter Kit is designed to enhance the versatility of your industrial applications, ensuring seamless integration and reliability. Crafted from high-quality raw materials, this kit boasts excellent durability and is RoHS-compliant, making it suitable for a range of environments. With its thoughtful design and attention to detail, this kit provides a complete solution for mounting and optimizing your setups. Whether you're enhancing existing systems or creating new configurations, this adapter kit stands out for its robust construction and adaptability to various operational conditions.
Mounting position is optional for flexible installation
Corrosion resistance class ensures protection in moderate corrosion environments
LABS conformity guarantees compliance with VDMA24364 C1 L standards
Crafted with a wrought aluminium alloy for enhanced durability
Galvanised steel screws provide added strength and resistance
Corrosion resistance class ensures protection in moderate corrosion environments
LABS conformity guarantees compliance with VDMA24364 C1 L standards
Crafted with a wrought aluminium alloy for enhanced durability
Galvanised steel screws provide added strength and resistance
Related links
- Festo Adapter DHAA-D-G8-H-20-10-G8-20-10, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-D-G8-H-16-10-G8-16-10
- Festo Adapter DHAA-D-G8-H-25-10-G8-20-10, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-D-G8-H-20-125-G8-16-100, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-D-G8-H-20-80-G8-16-50, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-D-G8-H-8-10-G8-68-10, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-D-G8-H-6-10-G8-6-10, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-D-G8-H-25-10-G8-25-10, For Use With Pneumatic Cylinder & Actuator