Festo Adapter DHAA-D-G8-H-16-125-G8-16-100
- RS Stock No.:
- 343-878
- Mfr. Part No.:
- DHAA-D-G8-H-16-125-G8-16-100
- Brand:
- Festo
Subtotal (1 unit)*
£127.99
(exc. VAT)
£153.59
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £127.99 |
*price indicative
- RS Stock No.:
- 343-878
- Mfr. Part No.:
- DHAA-D-G8-H-16-125-G8-16-100
- Brand:
- Festo
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
| Brand | Festo | |
| Manufacturer Series | DHAA | |
| Product Type | Adapter | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series DHAA | ||
Product Type Adapter | ||
- COO (Country of Origin):
- DE
The Festo Adapter Kit is expertly designed to provide reliable performance in moderate corrosion environments. Engineered for versatility, it accommodates various mounting positions, making it an excellent choice for diverse applications. The product proudly meets RoHS compliance, underscoring its commitment to safety and sustainability. Constructed from high-quality wrought aluminium alloy and galvanised steel, this adapter combines robustness with lightweight ease of installation. With a durable construction that withstands environmental challenges, this adapter kit ensures effective functionality and longevity for users.
Durable wrought aluminium alloy construction for enhanced longevity
Galvanised steel screws add extra corrosion resistance
Optional mounting positions increase installation flexibility
Complies with RoHS for environmentally responsible usage
Moderate corrosion resistance class ensures suitability for various conditions
Galvanised steel screws add extra corrosion resistance
Optional mounting positions increase installation flexibility
Complies with RoHS for environmentally responsible usage
Moderate corrosion resistance class ensures suitability for various conditions
Related links
- Festo Adapter DHAA-D-G8-H-20-125-G8-16-100, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-D-G8-H-16-100-G8-16-80
- Festo Adapter DHAA-D-G8-H-16-10-G8-16-10
- Festo Adapter DHAA-D-G8-H-16-50-G8-16-40, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-D-G8-H-16-50-G8-12-40, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-D-G8-H-16-10-G8-12-10
- Festo Adapter DHAA-D-G8-H-20-125-G8-20-100, For Use With Pneumatic Cylinder & Actuator
- Festo Adapter DHAA-D-G8-H-25-125-G8-25-100, For Use With Pneumatic Cylinder & Actuator