Festo Cylinder Assembly DARP-M8-F, For Use With Piston Rod Attachment

Subtotal (1 unit)*

£48.91

(exc. VAT)

£58.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.91

*price indicative

RS Stock No.:
351-093
Mfr. Part No.:
DARP-M8-F
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Piston Rod Attachment

Manufacturer Series

DARP

Product Type

Self-Aligning Rod Coupler

COO (Country of Origin):
HU
The Festo rod coupler is designed to meet the demanding requirements of various industrial applications. With an impressive operational range stretching from -40 °C to 150 °C, it excels in challenging environments, ensuring reliability and durability. Manufactured from high-alloy stainless steel, the coupler not only withstands corrosion but also aligns securely, providing optimum functionality in dynamic settings. Its robust design prioritises safety and longevity, making it the ideal component for applications involving electromechanical systems and future-focused technologies like lithium-ion battery production.

Ensures reliable operation in extreme temperature conditions
Boasts a corrosion resistance class suitable for moderate stress environments
Lab tested for conformity to stringent industry standards
Constructed with materials that comply with RoHS regulations ensuring environmental safety
Optimised for high performance applications involving various materials

Related links