Festo Cylinder Assembly DARP-M10P-F, For Use With Piston Rod Attachment

Subtotal (1 unit)*

£65.50

(exc. VAT)

£78.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.50

*price indicative

RS Stock No.:
343-015
Mfr. Part No.:
DARP-M10P-F
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Piston Rod Attachment

Manufacturer Series

DARP

Product Type

Self-Aligning Rod Coupler

COO (Country of Origin):
HU
The Festo self-aligning rod coupler is designed to deliver exceptional performance in diverse operational conditions. Crafted with high-alloy stainless steel, this component promises durability and reliability, making it ideal for critical applications of modern engineering. It boasts a corrosion resistance class that makes it suitable for environments with moderate corrosion stress, ensuring longevity. With a robust construction, this component can withstand ambient temperatures ranging from -40 °C to 150 °C, making it versatile for a variety of uses, including the production of Li-ion batteries. The meticulous design ensures straightforward integration into mechanisms, further enhancing operational efficiency.

Offers superior corrosion resistance for extended lifespan
Constructed from high-alloy stainless steel for maximum durability
Designed for compatibility with Li-ion battery production processes
Handles extreme temperature variations effectively
Lightweight design reduces the overall weight of assemblies

Related links