Festo Cylinder Assembly DARP-M5-F, For Use With Piston Rod Attachment
- RS Stock No.:
- 344-364
- Mfr. Part No.:
- DARP-M5-F
- Brand:
- Festo
Subtotal (1 unit)*
£41.05
(exc. VAT)
£49.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.05 |
*price indicative
- RS Stock No.:
- 344-364
- Mfr. Part No.:
- DARP-M5-F
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Piston Rod Attachment | |
| Manufacturer Series | DARP | |
| Product Type | Self-Aligning Rod Coupler | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Piston Rod Attachment | ||
Manufacturer Series DARP | ||
Product Type Self-Aligning Rod Coupler | ||
- COO (Country of Origin):
- HU
The Festo self-aligning rod coupler is engineered to deliver reliability and performance in demanding conditions. Crafted for those needing precision, it provides robust support for various applications, particularly where movement and alignment are crucial. With a construction using high-alloy stainless steel and case-hardened steel, this coupler ensures longevity and resilience even in extreme temperatures. Its design not only meets stringent corrosion resistance standards but also accommodates specific materials, making it suitable for innovative applications like Li-ion battery production. The seamless integration of these features makes this coupler an indispensable component in engineering solutions.
Constructed from high-alloy stainless steel for superior durability
Designed for resistance against moderate corrosion stress
Suitable for use in high-temperature environments
RoHS-compliant which ensuring environmental safety
Incorporates self-aligning capabilities for enhanced performance
Designed for resistance against moderate corrosion stress
Suitable for use in high-temperature environments
RoHS-compliant which ensuring environmental safety
Incorporates self-aligning capabilities for enhanced performance
Related links
- Festo Cylinder Assembly DARP-M20P-F, For Use With Piston Rod Attachment
- Festo Cylinder Assembly DARP-M8-F, For Use With Piston Rod Attachment
- Festo Cylinder Assembly DARP-M4-F, For Use With Piston Rod Attachment
- Festo Cylinder Assembly DARP-M6-F, For Use With Piston Rod Attachment
- Festo Cylinder Assembly DARP-M16P-F, For Use With Piston Rod Attachment
- Festo Cylinder Assembly DARP-M10P-F, For Use With Piston Rod Attachment
- Festo Cylinder Assembly DARP-M12P-F, For Use With Piston Rod Attachment
- Festo Piston Rod Attachment FKG-40-B, For Use With Piston Rod Attachment
