Festo Connection Kit DADG-AK-G8-16-150, For Use With Drive Accessories

Subtotal (1 unit)*

£143.86

(exc. VAT)

£172.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£143.86

*price indicative

RS Stock No.:
344-194
Mfr. Part No.:
DADG-AK-G8-16-150
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Drive Accessories

Manufacturer Series

DADG-AK-G8

COO (Country of Origin):
DE
The Festo Connection kit is designed to facilitate efficient pneumatic connections within your systems. This highly versatile kit is engineered with precision to ensure reliable performance even under varying operating conditions. With an operating pressure range that accommodates both low and high settings, it guarantees operational flexibility. Its robust construction, featuring materials like epoxy resin and NBR, offers enhanced durability while maintaining a lightweight design for easier handling. The product is perfect for applications demanding efficiency and reliability within pneumatic operations, making it an essential addition to your toolkit.

Lightweight design at only 31 grams enhances manoeuvrability
Epoxy resin construction provides excellent corrosion resistance
Suitable for compressed air use adhering to ISO standards
Max tightening torque ensures secure connections
Ambient temperature tolerance allows for diverse environmental conditions
Low profile M5 pneumatic connection suitable for compact setups

Related links