Festo Connection Kit DADG-AK-G8-16-10, For Use With Drive Accessories
- RS Stock No.:
- 342-447
- Mfr. Part No.:
- DADG-AK-G8-16-10
- Brand:
- Festo
Subtotal (1 unit)*
£65.19
(exc. VAT)
£78.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.19 |
*price indicative
- RS Stock No.:
- 342-447
- Mfr. Part No.:
- DADG-AK-G8-16-10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Drive Accessories | |
| Manufacturer Series | DADG-AK-G8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Drive Accessories | ||
Manufacturer Series DADG-AK-G8 | ||
- COO (Country of Origin):
- DE
The Festo Connection Kit represents an advanced solution for efficient connectivity in pneumatic systems. Engineered by experts in the field, it seamlessly integrates into diverse applications, ensuring optimal performance. With an impressive operational range, the kit offers versatility to adapt to various requirements while prioritising durability. Crafted from high-quality materials, this product boasts reliability even under demanding conditions. Whether it's in automated systems or specific machinery, this connection kit ensures that your pneumatic connections will perform consistently and effectively.
Designed for reliable use in compressed air applications
Constructed with epoxy resin for enhanced durability
Equipped with M5 pneumatic connection for easy installation
Weighs only 12.9 g making it lightweight for versatile use
Rated for operation in ambient temperatures from -10 °C to 60 °C
Constructed with epoxy resin for enhanced durability
Equipped with M5 pneumatic connection for easy installation
Weighs only 12.9 g making it lightweight for versatile use
Rated for operation in ambient temperatures from -10 °C to 60 °C
Related links
- Festo Connection Kit DADG-AK-G8-16-30, For Use With Drive Accessories
- Festo Connection Kit DADG-AK-G8-16-150, For Use With Drive Accessories
- Festo Connection Kit DADG-AK-G8-16-20, For Use With Drive Accessories
- Festo Connection Kit DADG-AK-G8-16-100, For Use With Drive Accessories
- Festo Connection Kit DADG-AK-G8-16-50, For Use With Drive Accessories
- Festo Connection Kit DADG-AK-G8-16-125, For Use With Drive Accessories
- Festo Connection Kit DADG-AK-G8-16-40, For Use With Drive Accessories
- Festo Connection Kit DADG-AK-G8-16-80, For Use With Drive Accessories
