Festo Connection Kit DADG-AK-G8-16-100, For Use With Drive Accessories

Subtotal (1 unit)*

£108.79

(exc. VAT)

£130.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.79

*price indicative

RS Stock No.:
343-752
Mfr. Part No.:
DADG-AK-G8-16-100
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Drive Accessories

Manufacturer Series

DADG-AK-G8

COO (Country of Origin):
DE
The Festo Connection Kit is a vital component for enhancing pneumatic systems, crafted to deliver reliability and performance in various applications. Designed with precision, it accommodates a stroke of 100 mm, ensuring seamless operation within specified pressure ranges. Its robust construction and quality materials underscore its resilience against corrosion and wear, making it perfect for environments requiring stringent compliance with ISO standards. With an ambient temperature tolerance from -10 °C to 60 °C, this product excels in diverse conditions, ensuring optimal functionality and efficiency. The meticulous engineering of this connection kit demonstrates a commitment to excellence, making it an indispensable tool for professionals seeking high-quality pneumatic solutions.

Built to operate under varying pressure conditions, enhancing versatility
Lightweight construction allows for easy handling and installation
Manufactured with NBR seals for improved durability and longevity
Epoxy resin materials contribute to low corrosion risk
Designed with variable torque specifications for tailored application needs

Related links