Festo Connection Kit DADG-AK-G8-16-20, For Use With Drive Accessories

Subtotal (1 unit)*

£69.10

(exc. VAT)

£82.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.10

*price indicative

RS Stock No.:
343-753
Mfr. Part No.:
DADG-AK-G8-16-20
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Drive Accessories

Manufacturer Series

DADG-AK-G8

COO (Country of Origin):
DE
The Festo Connection Kit is expertly designed to enhance the performance of pneumatic systems. Crafted for reliability within various industrial applications, this component ensures seamless integration and optimal functionality in your setup. Its robust construction means it can endure demanding operating conditions, making it a preferred choice for professionals seeking a dependable solution. With an ambient temperature range of -10 °C to 60 °C, it maintains efficiency and safety even in less-than-ideal environments. The inclusion of quality materials, such as epoxy resin and NBR seals, underscores its durability while offering a lightweight profile for ease of handling and installation.

Maximises efficiency in pneumatic systems with optimal pressure range
Built to withstand low corrosion stress, ensuring longevity
Accommodates varying ambient temperatures for diverse applications
Offers an impressive tightening torque tolerance for precise adjustments
Lightweight design facilitates easier installation without compromising strength

Related links