Norgren Pneumatic Compact Cylinder - 32 mm Bore, 20 mm RM/92000/M Series, Double Acting Acting
- RS Stock No.:
- 156-8074
- Mfr. Part No.:
- RM/92032/M/20
- Brand:
- Norgren
Bulk discount available
Subtotal (1 unit)*
£77.93
(exc. VAT)
£93.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 04 May 2026
- Plus 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £77.93 |
| 5 + | £75.52 |
*price indicative
- RS Stock No.:
- 156-8074
- Mfr. Part No.:
- RM/92032/M/20
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Series | RM/92000/M | |
| Product Type | Pneumatic Compact Cylinder | |
| Action Type | Double Acting | |
| Bore Size | 32mm | |
| Mount Type | Both Ends Tapped | |
| Body Material | Stainless Steel | |
| Length | 55.5mm | |
| Stroke Length | 20mm | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Gender | Female | |
| Rod Type | Double | |
| Piston Rod Thread Size | 1/8 in G | |
| Maximum Operating Temperature | 80°C | |
| Weight | 730g | |
| Width | 45mm | |
| Standards/Approvals | No | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Series RM/92000/M | ||
Product Type Pneumatic Compact Cylinder | ||
Action Type Double Acting | ||
Bore Size 32mm | ||
Mount Type Both Ends Tapped | ||
Body Material Stainless Steel | ||
Length 55.5mm | ||
Stroke Length 20mm | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Gender Female | ||
Rod Type Double | ||
Piston Rod Thread Size 1/8 in G | ||
Maximum Operating Temperature 80°C | ||
Weight 730g | ||
Width 45mm | ||
Standards/Approvals No | ||
Height 45mm | ||
RoHS Status: Exempt



IMI Norgren Pneumatic Compact Cylinder, 55.5 (L) x 45 (W) x 45mm (H), 730g Weight - RM/92000/M Series - RM/92032/M/20
Looking for a component that stays in line while performing jobs such as positioning, clamping or ejecting objects? Try this pneumatic compact cylinder from IMI Norgren. The double-acting unit makes the most of pressurised air by forcing it in and out through both ports to drive the linear movements needed for the effective functioning of your application. As it's made entirely from non-corroding materials, you can count on durability and consistent performance, even when conditions are steamy.
• Durable stainless steel piston rod brushes off environmental damage
• Compact unit of 55.5 (L) x 45 (W) x 45mm (H) fits easily in tight spaces
• Wide operating temperature scope between -5°C and +80°C for use in harsh conditions
Applications
• Automotive industry
• Aerospace applications
• Automated assembly and packing lines
• Medical equipment
• Energy plants
How do I choose the right compact pneumatic cylinder for my application?
You should ensure the dimensions of the component fits in the designated space and consider the amount of force needed to operate your machinery. The bore size and stroke length are important considerations – this device has a bore of 32mm and a stroke of 20mm.
Cylinders
Magnetic piston as standard across range
Stainless steel piston rod
Anodised aluminium alloy barrel and end caps
Polyurethane nitrile rubber seals
Very compact - approximately one third the length of a corresponding ISO model
Spring return on single-acting models
Temperature range -5°C to +80°C (consult our technical department for use below +2°C)
Related links
- Norgren Pneumatic Compact Cylinder - 32 mm Bore Double Acting Acting
- Norgren Pneumatic Compact Cylinder - 32 mm Bore Double Acting Acting
- Norgren Pneumatic Compact Cylinder - 32 mm Bore Double Acting Acting
- Norgren Pneumatic Compact Cylinder - 32 mm Bore Double Acting Acting
- Norgren Pneumatic Compact Cylinder - RM/92032 32 mm Bore Double Acting Acting
- Norgren Pneumatic Compact Cylinder - 25 mm Bore Double Acting Acting
- Norgren Pneumatic Cylinder - RM/92000 20 mm Bore Double Acting Acting
- Norgren Pneumatic Cylinder - 32 mm Bore Double Acting Acting
